VishayCPF33K3000GKE14Resistor Fixed Single-Through Hole

Res Metal Film 3.3K Ohm 2% 3W ±100ppm/°C Conformal Coated AXL Bulk

Look no further than Vishay's CPF33K3000GKE14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 3 W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CPF33K3000GKE14 part has an axial termination style. This device is made with metal film technology. It has a tolerance of 2%. This product is 16.51 mm long. This part has an operating temperature of -65 to 230 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $5.0590
    1. 1+$5.0590
    2. 500+$1.1434
    3. 1000+$0.8734
    4. 5000+$0.5641

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.