VishayCPF31K0000FKE14Resistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the CPF31K0000FKE14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 3 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 16.51 mm long. This device is made with metal film technology. The CPF31K0000FKE14 part has an axial termination style. This part has an operating temperature of -65 to 230 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 weeks
    • Price: $4.7210
    1. 1+$4.7210
    2. 500+$0.9889
    3. 1000+$0.6350
    4. 5000+$0.4785

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.