VishayCPF3120K00FKE14Resistor Fixed Single-Through Hole

Res Metal Film 120K Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Bulk

In addition to being very cost-effective, the CPF3120K00FKE14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 3 W. This product has a resistance value of 120K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The CPF3120K00FKE14 part has an axial termination style. It has a tolerance of 1%. This product is 16.51 mm long. This part has an operating temperature of -65 to 230 °C.

80 parts: Ships in 3 days

    Total$65.81Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 80 parts
      • Price: $9.402

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.