VishayCPF3100K00JNEE6Resistor Fixed Single-Through Hole

Res Metal Film 100K Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CPF3100K00JNEE6 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 3 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 230 °C. This product is 16.51 mm long. This device utilizes metal film technology. It has a tolerance of 5%. The CPF3100K00JNEE6 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 weeks
    • Price: $0.8708
    1. 1000+$0.8708
    2. 5000+$0.5597

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.