VishayCPF233K000FKB14Resistor Fixed Single-Through Hole

Res Metal Film 33K Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Bulk

The CPF233K000FKB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 33K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.8 mm long. This part has an operating temperature of -65 to 230 °C. This device utilizes metal film technology. The CPF233K000FKB14 part has an axial termination style. It has a tolerance of 1%.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.