TE ConnectivityCPF0201B33K2E1Resistor Fixed Single-Surface Mount
Res Thin Film 0201 33.2K Ohm 0.1% 0.031W(1/32W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 33.2K | |
| 0.1% | |
| 15 | |
| No | |
| 0.031 (1/32) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0201 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.58 | |
| 0.29 | |
| 0.23 | |
| 0.00014 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

