Comchip TechnologyCPDV6-5V0U-HFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 10Vc 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 80 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

