| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Type | TVS |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Maximum Working Voltage (V) | 5 |
| Maximum Clamping Voltage (V) | 15 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Peak Pulse Power Dissipation (W) | 75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 1(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523F |
| Pin Count | 2 |
| Lead Shape | No Lead |