Comchip TechnologyCPDQR5V0USP-HFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 20Vc 2-Pin SOD-923F T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 20 | |
| 1 | |
| 50 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53(Max) mm |
| Package Width | 0.65(Max) mm |
| Package Length | 1.05(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923F |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

