Comchip TechnologyCPDH6-5V0U-HFESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 10Vc 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 10 | |
| 1 | |
| 80 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
