25-50% Off
Comchip TechnologyCPDH5V0P-HFESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 5.6 | |
| 8 | |
| 13 | |
| 3@8/20us | |
| 1 | |
| 1 | |
| 39 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.69(Max) mm |
| Package Width | 0.85(Max) mm |
| Package Length | 1.3(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

