VishayCPCP105K000JE32Resistor Fixed Single-Through Hole
Res Wirewound 5K Ohm 5% 10W ±20ppm/°C Ceramic Steatite RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 5K | |
| 5% | |
| 10 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| No | |
| Ceramic Steatite | |
| Radial | |
| 2 | |
| 7.37 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 16.08 | |
| 12.32 | |
| 34.85 | |
| 14.3 | |
| 1.02 | |
| 4.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

