| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8533.21.00.80 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 27 |
| Tolerance | 10% |
| Power Rating (W) | 10 |
| Technology | Wirewound |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 275 |
| Temperature Coefficient (ppm/°C) | ±400 |
| Temperature Range @ Derated Power (°C) | 40 to 275 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | Yes |
| Case Style | Ceramic |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 7.5 |
| Termination Forming | Not Formed |
| Packaging | Bulk |
| Package Shape | Rectangular |
| Product Length (mm) | 16 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 35 |
| Product Weight (g) | 14.3 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 3.5 |
| Mounting | Through Hole |