LittelfuseCPC7514ZAnalog Switch Multiplexers
Quad High Voltage Isolated Analog Switch Array 20-Pin SOIC Tube
| Compliant | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34 |
| Package Width | 7.47 |
| Package Length | 12.75 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

