| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 800 |
| Maximum Gate-Source Voltage (V) | ±15 |
| Operating Junction Temperature (°C) | 125 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 20000(Min) |
| Maximum Drain-Source Resistance (mOhm) | 380000@0V |
| Typical Input Capacitance @ Vds (pF) | 20@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 1.3@25V |
| Typical Output Capacitance (pF) | 2.2 |
| Maximum Power Dissipation (mW) | 400 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Tape and Reel |
| Maximum Positive Gate-Source Voltage (V) | 15 |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.4 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 0.15 |
| Typical Diode Forward Voltage (V) | 0.6 |
| Maximum Diode Forward Voltage (V) | 1 |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |