| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 800 | |
| ±15 | |
| 125 | |
| 100 | |
| 20000(Min) | |
| 380000@0V | |
| 20@25V | |
| 1.3@25V | |
| 2.2 | |
| 400 | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 15 | |
| 0.4 | |
| 0.15 | |
| 0.6 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.92 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Create an effective common drain amplifier using this CPC3982TTR power MOSFET from Ixys Corporation. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with VDMOS technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 110 °C. This N channel MOSFET transistor operates in depletion mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

