| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Depletion | |
| N | |
| 1 | |
| 60 | |
| ±15 | |
| 100 | |
| 600000(Min) | |
| 1000@0V | |
| 1100 | |
| 150(Max) | |
| 40(Max) | |
| 50(Max) | |
| 70(Max) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.59(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Looking for a component that can both amplify and switch between signals within your circuit? The CPC3701CTR power MOSFET from Ixys Corporation provides the solution. Its maximum power dissipation is 1100 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with dmos technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

