LittelfuseCPC2907BSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 2A 60V AC/DC-OUT 8-Pin Power SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 60 | |
| 2 | |
| MOSFET | |
| AC|DC | |
| 4000(RMS) | |
| 1 | |
| 3 | |
| 1700 | |
| 2.5 | |
| 0.25 | |
| 2 Form A | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3.3 |
| Package Width | 10.16 |
| Package Length | 21.08 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Power SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

