LittelfuseCPC2125NTRSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 400 | |
| 0.1 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 1 | |
| 1 | |
| 600 | |
| 2 | |
| 2 | |
| 1 Form B | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.08(Max) mm |
| Package Width | 3.81 mm |
| Package Length | 9.34 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

