LittelfuseCPC1983YESolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC/DC-OUT 4-Pin Power SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 600 | |
| 0.5(RMS) | |
| MOSFET | |
| AC|DC | |
| 4000(RMS) | |
| 1 | |
| 2 | |
| 1600 | |
| 5 | |
| 2 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.16 mm |
| Package Width | 3.3 mm |
| Package Length | 21.08 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | Power SIP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

