LittelfuseCPC1968JSolid State Relays - SSRs
Solid State Relay 100mA 1.56V DC-IN 15A 500V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.55 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.56 | |
| 100 | |
| 500 | |
| 15 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 | |
| 1 | |
| 150 | |
| 20 | |
| 5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 26.16 |
| Package Width | 5.03 |
| Package Length | 19.91 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS 264 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

