LittelfuseCPC1966YX6Solid State Relays - SSRs
Solid State Relay 50mA 1.4V DC-IN 3A 600V AC-OUT 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.4 | |
| 50 | |
| 600 | |
| 3 | |
| SCR | |
| AC | |
| 100 | |
| 3750(RMS) | |
| 30 | |
| 100 | |
| 3(Max) | |
| 2400 | |
| 8.33 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 3.3 |
| Package Length | 21.08 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

