LittelfuseCPC1964BSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 1.5A 800V AC-OUT 8-Pin Power SOIC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 800 | |
| 1.5 | |
| SCR | |
| AC | |
| 100(RMS) | |
| 5000(RMS) | |
| 100 | |
| 3(Max) | |
| 2400 | |
| 8.33 | |
| 8.33 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3 |
| Package Width | 10.16 |
| Package Length | 21.08 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Power SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

