LittelfuseCPC1916YSolid State Relays - SSRs
Solid State Relay 50mA 1.4V DC-IN 2.5A 100V AC/DC-OUT 4-Pin Power SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.4 | |
| 50 | |
| 100 | |
| 2.5 | |
| MOSFET | |
| AC|DC | |
| 2500(RMS) | |
| 1 | |
| 2 | |
| 5 | |
| 3 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 3.3 |
| Package Length | 21.01 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | Power SIP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

