IXYSCPC1709JSolid State Relays - SSRs
Relay SSR 100mA 1.4V DC-IN 32A 60V DC-OUT Medical 4-Pin(4+Tab) ISOPLUS 264 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| DC | |
| 0.9 | |
| 1.4 | |
| 100 | |
| 60 | |
| 32 | |
| MOSFET | |
| DC | |
| 2500(RMS) | |
| 1 | |
| 1 | |
| 20 | |
| 5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 26.42(Max) |
| Package Width | 5.21(Max) |
| Package Length | 20.29(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | ISOPLUS 264 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

