LittelfuseCPC1705YSolid State Relays - SSRs
Solid State Relay 50mA 1.5V DC-IN 3.25A 60V DC-OUT 4-Pin Power SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.20 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 0.9 | |
| 1.5 | |
| 50 | |
| 60 | |
| 3.25 | |
| MOSFET | |
| DC | |
| 2500(RMS) | |
| 1 Form B | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 10.16 mm |
| Package Width | 3.3 mm |
| Package Length | 21.08 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | Power SIP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

