LittelfuseCPC1215GSolid State Relays - SSRs
Solid State Relay 12V DC-IN 0.5A 400V AC/DC-OUT 4-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 5 | |
| 12 | |
| 400 | |
| 0.5 | |
| MOSFET | |
| AC|DC | |
| 3750(RMS) | |
| 1 | |
| 1 | |
| 1600 | |
| 5 | |
| 3 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.4 mm |
| Package Length | 19.2 mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

