LittelfuseCPC1001NTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 1500(Max) | |
| -40 | |
| 85 | |
| 1.4 | |
| 800 | |
| CSA|EN|IEC|TUV|UL | |
| 300 | |
| 150 | |
| 0.9 | |
| 1.2 | |
| 5 | |
| 0.2 | |
| Tube | |
| 100 | |
| 0.2 | |
| Mounting | Surface Mount |
| Package Height | 2.03 mm |
| Package Width | 3.81 mm |
| Package Length | 4.09 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

