Bel Power SolutionsCPA550-4530GAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 550W 47-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|3.3|12|-12 | |
| 50|60|12|4 | |
| 550(Typ) | |
| 90 | |
| 230 | |
| 264 | |
| 1500VAC | |
| 10mV | |
| 10mV|50mV|-220mV(Typ) | |
| 7.8(Typ) | |
| 47 to 63 | |
| 84.7(Typ) | |
| No | |
| Null Modem Female | |
| Null Modem Female | |
| No | |
| No | |
| -25 | |
| 50 | |
| 1650 | |
| Mounting | Desktop |
| Package Height | 40.6 |
| Package Width | 128.7 |
| Package Length | 171.94 |
| PCB changed | 47 |
| 47 |
This CPA550-4530G AC to DC power supply from Bel Power Solutions safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|3.3|12|-12 V and maximum output power of 550(Typ) W. This part's 4 outputs can handle a current up to 50|60|12|4 A. This part has a temperature range of -25 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

