| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| White | |
| 1 | |
| Circular | |
| Top Mount | |
| 7lm | |
| 5200mcd | |
| 60 | |
| 35 | |
| 30 | |
| 4.4 | |
| 5 | |
| 154 | |
| -40 | |
| 95 | |
| 9000K | |
| Yes | |
| Cool White | |
| No | |
| Yes | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.4 mm |
| Package Width | 7.6 mm |
| Package Length | 7.6 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

