| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Connectivity Processor | |
| 32 | |
| Industrial | |
| Tape and Reel | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 224 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 224 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

