Silicon LabsCP2114P1044BGMSpecialized Interfaces
Single-Chip USB Audio to I2S Digital Audio Bridge 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single-Chip USB Audio to I2S Digital Audio Bridge | |
| UART/USB | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 28 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

