| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | USB to UART Bridge |
| USB Transceiver | Yes |
| USB Speed Type | Full Speed |
| Maximum Data Rate (Mbps) | 12 |
| Maximum Operating Frequency (MHz) | 48 |
| Protocols Supported | USB 2.0 |
| Interface Type | UART |
| Minimum Operating Supply Voltage (V) | 1.8|3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Typical Supply Current (mA) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 28 |
| Lead Shape | No Lead |