Silicon LabsCP2102N-A02-GQFN24USB Interface ICs
Full Speed USB to UART Bridge USB 2.0 3.3V Tube Automotive Medical 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| USB to UART Bridge | |
| Yes | |
| Full Speed | |
| 12 | |
| 48.7 | |
| USB 2.0 | |
| UART | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 9.5 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

