Silicon LabsCP2102N-A01-GQFN24RUSB Interface ICs
USBXpress - USB to UART Bridge QFN24
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Basic USB Type-C Controller | |
| Yes | |
| Full Speed | |
| 12 | |
| USB 2.0 | |
| UART | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 13.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

