Silicon LabsCP2102C-A01-GQFN28RUSB Interface ICs
Full Speed USB to UART Bridge USB 2.0 3.3V 28-Pin QFN EP
| Active | |
| USB to UART Bridge | |
| Yes | |
| Full Speed | |
| 12 | |
| 48.7 | |
| USB 2.0 | |
| Serial | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 13.7 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Supplier Package | QFN EP |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
