KYOCERA AVX Components CorporationCP0603A0902DWTRRF Couplers
RF Couplers Uni-directional Coupling 14.5dB 0.89GHz to 0.915GHz 4-Pin Case 0603(1608Metric) T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Directional | |
| IC | |
| Uni-directional | |
| 0.89 to 0.915 | |
| 1.2 | |
| 0.4 | |
| 14.5 | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.84 |
| Package Length | 1.6 |
| PCB changed | 4 |
| Supplier Package | Case 0603(1608Metric) |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
