KYOCERA AVX Components CorporationCP0402P1960ANTRRF Couplers
RF Couplers Uni-directional Coupling 12dB 1.93GHz to 1.99GHz 4-Pin LGA Module T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Directional | |
| IC | |
| Uni-directional | |
| 1.93 to 1.99 | |
| 0.5 | |
| 12 | |
| 21(Typ) | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.58 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

