Reduced Price
VishayCP00071R500KB143Resistor Fixed Single-Through Hole
Res Wirewound 1.5 Ohm 10% 7W ±300ppm/°C Ceramic Steatite AXL Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 10% | |
| 7 | |
| Wirewound | |
| -65 | |
| 275 | |
| ±300 | |
| 40 to 275 | |
| No | |
| Yes | |
| Ceramic Steatite | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 35.32 | |
| 9.52 | |
| 11.91 | |
| 7 | |
| 0.91 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

