50-75% Off

VishayCP000547R00JB14Resistor Fixed Single-Through Hole

Res Wirewound 47 Ohm 5% 5W ±300ppm/°C Ceramic Steatite AXL Bulk

In addition to being very cost-effective, the CP000547R00JB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 47 Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±300 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.22 mm long, 8.73 mm tall and 9.52 mm deep. This part has an operating temperature of -65 to 275 °C. This device utilizes wirewound technology. It has a tolerance of 5%. The CP000547R00JB14 part has an axial termination style.

Import TariffMay apply to this part

10 parts: Ships tomorrow

This item has been discontinued

    Total$5.96Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 10 parts
      • Price: $5.957

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.