VishayCP0005330R0JE14Resistor Fixed Single-Through Hole
Res Metal Oxide 330 Ohm 5% 5W ±300ppm/°C Ceramic Steatite AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 5% | |
| 5 | |
| Metal Oxide | |
| -65 | |
| 275 | |
| ±300 | |
| 40 to 275 | |
| No | |
| Yes | |
| Ceramic Steatite | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 22.22 | |
| 9.52 | |
| 8.73 | |
| 4.8 | |
| 0.81 | |
| 25.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

