| Compliant | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| COP8 | |
| CISC | |
| COP8 | |
| COP8 | |
| 10 | |
| 10 | |
| 8 | |
| ROM | |
| 4KB | |
| 128B | |
| Yes | |
| 22 | |
| 2 | |
| 1 | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2.5 | |
| 3.3|5 | |
| 6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.34 |
| Package Width | 7.49 |
| Package Length | 17.91 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

