Artesyn / Advanced EnergyCOMX-P4080System on Modules - SOM
Compact COM Express SOM with QorIQ Processor 4GB RAM
| Compliant | |
| 5A002 | |
| Unconfirmed | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Freescale | |
| QorIQ | |
| P4080 | |
| Eight Core | |
| 1.5G | |
| Compact COM Express | |
| Yes | |
| 2 | |
| DDR3 | |
| SOUDIMM | |
| 4G | |
| 1333MHz | |
| 2 | |
| 0 | |
| 1 | |
| 4 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 8 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 10Mbps/100Mbps/1000Mbps | |
| Green Hills Integrity|Linux|LynuxWorks LynxOS|QNX Neutrino|Wind River VxWorks | |
| Linux | |
| QNX Neutrino | |
| Yes | |
| 5/12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
