Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Non-Rechargeable/Rechargeable
Rechargeable
Voltage (V)
3.6
Capacity (Ah)
1.2
Chemistry
Lithium Thionyl Chloride
Cell Size
1/2AA
Number of Cells
1
Net Weight of Lithium (g)
0.06
Packaging
Bulk
Sealed
Yes
Product Weight (g)
11.34
Diameter
14.99
Package Length
26.16
PCB changed
2
Pin Count
2
We don't have prices now, please check later
Order Quantity