Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3
Capacity (Ah)
2.5
Chemistry
Lithium Manganese Dioxide
Cell Size
4/5A
Number of Cells
1
Net Weight of Lithium (g)
0.72
Packaging
Bulk
Sealed
Yes
Product Weight (g)
22.68
Diameter
17.78
Package Length
45.72
PCB changed
2
Pin Count
2
We don't have prices now, please check later
Order Quantity

