Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3
Capacity (Ah)
1.8
Chemistry
Lithium Manganese Dioxide
Cell Size
2/3A
Number of Cells
1
Net Weight of Lithium (g)
0.49
Packaging
Bulk
Sealed
Yes
Product Weight (g)
19.84
Diameter
33.02
Package Length
17.78
PCB changed
2
Pin Count
2
We don't have prices now, please check later
Order Quantity

