Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Coin
Voltage (V)
3
Capacity (Ah)
0.28
Chemistry
Lithium Manganese Dioxide
Number of Cells
1
Net Weight of Lithium (g)
0.09
Packaging
Bulk
Sealed
Yes
Product Weight (g)
14.17
PCB changed
2
Pin Count
2

