Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Non-Rechargeable/Rechargeable
Non-Rechargeable
Shape
Cylindrical
Voltage (V)
3.6
Capacity (Ah)
2.5
Chemistry
Lithium Thionyl Chloride
Cell Size
AA
Number of Cells
2
Net Weight of Lithium (g)
1.4
Packaging
Bulk
Sealed
Yes
Product Weight (g)
42.52
Diameter
53.34
Package Length
27.94
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity