| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8542.33.00.01 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Minimum Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 32 |
| Minimum Dual Supply Voltage (V) | ±1.5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15 |
| Maximum Dual Supply Voltage (V) | ±16 |
| Power Supply Type | Single|Dual |
| Typical Voltage Gain (dB) | 100 |
| Typical Gain Bandwidth Product (MHz) | 1 |
| Shut Down Support | No |
| Mounting | Through Hole |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 8 |