| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8536.90.85.85 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | NPN |
| Configuration | Octal Common Emitter |
| Number of Elements per Chip | 8 |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Continuous DC Collector Current (A) | 0.5 |
| Maximum Collector-Emitter Saturation Voltage (V) | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA |
| Minimum DC Current Gain | 1000@350mA@2V |
| Maximum Power Dissipation (mW) | 1310 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| Pin Count | 18 |